Integrated Silicon Solution Inc IS43TR16128DL-107MBL DRAM Chip
DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin TW-BGA
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.32.00.36 | |
Automotive | No |
PPAP | No |
DDR3L SDRAM | |
2G | |
128Mx16 | |
8 | |
16M | |
16 | |
16 | |
1866 | |
0.195 | |
17 | |
1.283 | |
1.35 | |
1.45 | |
216 | |
0 | |
95 | |
Commercial | |
16 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 9 |
Package Length | 13 |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | TW-BGA |
96 |

IS43TR16128DL-107MBL Integrated Silicon Solution Inc