Integrated Silicon Solution IncIS43TR16512B-125KBLI-TRDRAM Chip
DRAM Chip DDR3 SDRAM 8Gbit 512Mx16 1.5V 96-Pin TW-BGA T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.36 | |
Automotive | No |
PPAP | No |
DDR3 SDRAM | |
8G | |
512Mx16 | |
8 | |
64M | |
16 | |
16 | |
1600 | |
19 | |
CMOS | |
1.425 | |
1.5 | |
1.575 | |
350 | |
-40 | |
95 | |
Industrial | |
16 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 10 |
Package Length | 14 |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | TW-BGA |
96 | |
Lead Shape | Ball |