Integrated Silicon Solution IncIS43TR81024BL-125KBLI-TRDRAM Chip
DRAM Chip DDR3L SDRAM 8Gbit 1Gx8 1.35V 78-Pin TW-BGA
Compliant | |
EAR99 | |
Active | |
8542.32.00.36 | |
Automotive | No |
PPAP | No |
DDR3L SDRAM | |
8G | |
1Gx8 | |
8 | |
128M | |
8 | |
8 | |
1600 | |
0.225 | |
19 | |
CMOS | |
1.283 | |
1.35 | |
1.45 | |
198 | |
-40 | |
95 | |
Industrial | |
8 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 10 |
Package Length | 14 |
PCB changed | 78 |
Standard Package Name | BGA |
Supplier Package | TW-BGA |
78 | |
Lead Shape | Ball |