Integrated Silicon Solution IncIS43TR82560DL-107MBLDRAM Chip
DRAM Chip DDR3L SDRAM 2Gbit 256Mx8 1.35V 78-Pin TW-BGA
Compliant | |
EAR99 | |
Active | |
8542.32.00.36 | |
Automotive | No |
PPAP | No |
DDR3L SDRAM | |
2G | |
256Mx8 | |
8 | |
32M | |
8 | |
8 | |
1866 | |
0.195 | |
18 | |
1.283 | |
1.35 | |
1.45 | |
159 | |
0 | |
95 | |
Commercial | |
8 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 8 |
Package Length | 10.5 |
PCB changed | 78 |
Standard Package Name | BGA |
Supplier Package | TW-BGA |
78 |