Integrated Silicon Solution IncIS45S16160J-6BLA1DRAM Chip
DRAM Chip SDRAM 256Mbit 16Mx16 3.3V Automotive AEC-Q100 54-Pin TFBGA
Compliant | |
EAR99 | |
Active | |
8542.32.00.24 | |
Automotive | Yes |
PPAP | Yes |
SDRAM | |
256M | |
16Mx16 | |
4 | |
4M | |
16 | |
16 | |
166 | |
5.4 | |
15 | |
CMOS | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
140 | |
-40 | |
85 | |
Automotive | |
16 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 54 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
54 | |
Lead Shape | Ball |