Integrated Silicon Solution IncIS45S16320F-6BLA1DRAM Chip
DRAM Chip SDRAM 512Mbit 32Mx16 3.3V 54-Pin TW-BGA Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.32.00.28 | |
Automotive | Yes |
PPAP | Yes |
SDRAM | |
512M | |
32Mx16 | |
4 | |
8M | |
16 | |
16 | |
167 | |
5.4|6 | |
15 | |
CMOS | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
180 | |
-40 | |
85 | |
Automotive | |
16 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) + 0.15 |
Package Width | 8 |
Package Length | 13 |
PCB changed | 54 |
Standard Package Name | BGA |
Supplier Package | TW-BGA |
54 |