Integrated Silicon Solution IncIS45S16400J-6TLA1DRAM Chip
DRAM Chip SDRAM 64Mbit 4Mx16 3.3V 54-Pin TSOP-II Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.02 | |
Automotive | Yes |
PPAP | Yes |
SDRAM | |
64M | |
4Mx16 | |
4 | |
1M | |
16 | |
16 | |
166 | |
5.4 | |
14 | |
CMOS | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
100 | |
-40 | |
85 | |
Automotive | |
16 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.29(Max) |
Package Length | 22.42(Max) |
PCB changed | 54 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
54 | |
Lead Shape | Gull-wing |