Integrated Silicon Solution Inc IS45S32200L-6TLA2 DRAM Chip
DRAM Chip SDRAM 64Mbit 2Mx32 3.3V 86-Pin TSOP-II Automotive AEC-Q100
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.02 | |
Automotive | Yes |
PPAP | Yes |
SDRAM | |
64M | |
2Mx32 | |
4 | |
512K | |
32 | |
32 | |
166 | |
5.4|8 | |
13 | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
100 | |
-40 | |
105 | |
Automotive | |
32 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.29(Max) |
Package Length | 22.42(Max) |
PCB changed | 86 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
86 |

IS45S32200L-6TLA2 Integrated Silicon Solution Inc