EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.28 |
Automotive | Yes |
PPAP | Yes |
DRAM Type | Mobile-DDR SDRAM |
Chip Density (bit) | 512M |
Organization | 32Mx16 |
Number of Internal Banks | 4 |
Number of Words per Bank | 8M |
Number of Bits/Word (bit) | 16 |
Data Bus Width (bit) | 16 |
Maximum Clock Rate (MHz) | 166 |
Maximum Access Time (ns) | 5.5|8 |
Address Bus Width (bit) | 15 |
Interface Type | LVCMOS |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.95 |
Operating Current (mA) | 110 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Automotive |
Number of I/O Lines (bit) | 16 |
Mounting | Surface Mount |
Package Height | 0.7(Max) |
Package Width | 8 |
Package Length | 10 |
PCB changed | 60 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Pin Count | 60 |
Lead Shape | Ball |