Integrated Silicon Solution IncIS46QR16256B-083RBLA1DRAM Chip
DRAM Chip DDR4 SDRAM 4Gbit 256Mx16 1.2V Automotive AEC-Q100 96-Pin TW-BGA
Compliant | |
EAR99 | |
Active | |
8542.32.00.36 | |
Automotive | Yes |
PPAP | Yes |
DDR4 SDRAM | |
4G | |
256Mx16 | |
8 | |
32M | |
16 | |
16 | |
2400 | |
0.175 | |
17 | |
CMOS | |
POD | |
1.14 | |
1.2 | |
1.26 | |
365 | |
-40 | |
95 | |
Automotive | |
16 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 7.5 |
Package Length | 13.5 |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | TW-BGA |
96 |