Integrated Silicon Solution IncIS46R16160D-6TLA2DRAM Chip
DRAM Chip DDR SDRAM 256Mbit 16Mx16 2.5V 66-Pin TSOP-II Automotive AEC-Q100
Compliant | |
EAR99 | |
LTB | |
8542.32.00.24 | |
Automotive | Yes |
PPAP | Yes |
DDR SDRAM | |
256M | |
16Mx16 | |
4 | |
4M | |
16 | |
16 | |
166 | |
0.7 | |
15 | |
CMOS | |
SSTL_2 | |
2.3 | |
2.5 | |
2.7 | |
280 | |
-40 | |
105 | |
Automotive | |
16 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.29(Max) |
Package Length | 22.42(Max) |
PCB changed | 66 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
66 | |
Lead Shape | Gull-wing |