Integrated Silicon Solution IncIS46TR16128C-125KBLA1DRAM Chip
DRAM Chip DDR3 SDRAM 2Gbit 128Mx16 1.5V 96-Pin TW-BGA Automotive AEC-Q100
Compliant | |
EAR99 | |
NRND | |
8542.32.00.36 | |
Automotive | Yes |
PPAP | Yes |
DDR3 SDRAM | |
2G | |
128Mx16 | |
8 | |
16M | |
16 | |
16 | |
1600 | |
0.225 | |
17 | |
SSTL_1.5 | |
1.425 | |
1.5 | |
1.575 | |
200 | |
-40 | |
95 | |
Automotive | |
16 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 9 |
Package Length | 13 |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | TW-BGA |
96 |