Integrated Silicon Solution IncIS61C1024AL-12HLISRAM Chip
SRAM Chip Async Single 5V 1M-bit 128K x 8 12ns 32-Pin STSOP-I
Compliant | |
3A991b.2.b. | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
1M | |
128K | |
8 | |
SDR | |
17 | |
1 | |
Asynchronous | |
12 | |
CMOS | |
4.5 | |
5 | |
5.5 | |
50 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 11.9(Max) |
Package Length | 8.1(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | STSOP-I |
32 | |
Lead Shape | Gull-wing |