Integrated Silicon Solution IncIS61LF12836A-7.5TQLI-TRSRAM Chip
SRAM Chip Sync Quad 3.3V 4M-bit 128K x 36 7.5ns 100-Pin TQFP T/R
Compliant | |
3A991b.2.a. | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
4M | |
128K | |
36 | |
Flow-Through | |
SDR | |
17 | |
4 | |
Synchronous | |
7.5 | |
117 | |
3.135 | |
3.3 | |
3.465 | |
160 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 14.1(Max) |
Package Length | 20.1(Max) |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |