EU RoHS | Compliant |
ECCN (US) | 3A991b.2.a. |
Part Status | Active |
HTS | 8542.32.00.41 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 9M |
Number of Words | 256K |
Number of Bits/Word (bit) | 36 |
Architecture | Flow-Through |
Data Rate Architecture | SDR |
Address Bus Width (bit) | 18 |
Number of Ports | 4 |
Timing Type | Synchronous |
Max. Access Time (ns) | 7.5 |
Maximum Clock Rate (MHz) | 117 |
Minimum Operating Supply Voltage (V) | 3.135 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Operating Current (mA) | 185 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 14.1(Max) |
Package Length | 20.1(Max) |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 100 |
Lead Shape | Gull-wing |