Reduced Price
Integrated Silicon Solution IncIS61LF6436A-8.5TQLISRAM Chip
SRAM Chip Sync Quad 3.3V 2M-bit 64K x 36 8.5ns 100-Pin TQFP
Compliant | |
3A991b.2.a. | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
2M | |
64K | |
36 | |
Flow-Through | |
SDR | |
16 | |
4 | |
Synchronous | |
8.5 | |
90 | |
3.135 | |
3.3 | |
3.63 | |
150 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 14.1(Max) |
Package Length | 20.1(Max) |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |