EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Zero-Crossing Circuit | Yes |
Output Device | SCR |
Output Type | AC |
Maximum Output Voltage (VAC) | 420(Min) |
Minimum Isolation Voltage (Vrms) | 5300 |
Typical Forward Voltage (V) | 1.2 |
Maximum Forward Voltage (V) | 1.4 |
Repetitive Peak Off-State Voltage (V) | 600 |
Maximum Reverse Voltage (V) | 6 |
Typical Critical Rate of Rise of Off-State Voltage (V/us) | 1500 |
Maximum Forward Current (mA) | 50 |
Minimum Trigger Current (mA) | 5 |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tape and Reel |
Mounting | Through Hole |
Package Height | 4(Max) |
Package Width | 7(Max) |
Package Length | 7.62(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP |
Pin Count | 6 |
Lead Shape | Through Hole |