Reduced Price
Integrated Silicon Solution IncIS62LV256AL-45TLI-TRSRAM Chip
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 45ns 28-Pin TSOP-I T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
256K | |
32K | |
8 | |
SDR | |
15 | |
1 | |
Asynchronous | |
45 | |
2.97 | |
3.3 | |
3.63 | |
12 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 11.9(Max) |
Package Length | 8.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSOP-I |
28 | |
Lead Shape | Gull-wing |