Integrated Silicon Solution IncIS62WV6416BLL-55TLISRAM Chip
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 55ns 44-Pin TSOP-II
Compliant | |
EAR99 | |
Unconfirmed | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
1M | |
64K | |
16 | |
SDR | |
16 | |
1 | |
Asynchronous | |
55 | |
2.5 | |
3.3 | |
3.6 | |
5 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.29(Max) |
Package Length | 18.52(Max) |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
44 | |
Lead Shape | Gull-wing |