EU RoHS | Compliant |
ECCN (US) | 3A991.b.2.a |
Part Status | Active |
HTS | 8542.32.00.02 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 32M |
Number of Words | 2M |
Number of Bits/Word (bit) | 16 |
Address Bus Width (bit) | 22 |
Number of Ports | 1 |
Timing Type | Asynchronous |
Maximum Access Time (ns) | 70 |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.95 |
Maximum Operating Supply Current (mA) | 35 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.7(Max) |
Package Width | 6 |
Package Length | 8 |
PCB changed | 54 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
Pin Count | 54 |