EU RoHS | Compliant |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Chip Density (bit) | 128M |
Number of Words | 16M |
Number of Bits/Word (bit) | 8 |
Data Rate Architecture | DDR |
Address Bus Width (bit) | 48 |
Number of Ports | 1 |
Timing Type | Synchronous |
Maximum Clock Rate (MHz) | 200 |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Supply Current (mA) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.84(Max) |
Package Width | 6 |
Package Length | 8 |
PCB changed | 24 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Pin Count | 24 |