Reduced Price
Isocom ComponentsIS849Transistor and Photovoltaic Output Photocouplers
DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor | |
4 | |
5000 | |
-40 | |
125 | |
1.4 | |
35 | |
400 | |
200 | |
170 | |
6 | |
1.2 | |
15 | |
15 | |
50 | |
50 | |
5 | |
Mounting | Through Hole |
Package Height | 4(Max) |
Package Width | 7(Max) |
Package Length | 20.32(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |