Reduced Price
ILSI AmericaISA11-32AH-24.000MSMD Crystal Oscillators
Oscillator XO 24MHz ±25ppm 15pF LVCMOS 55% 3.3V Automotive AEC-Q200 4-Pin SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Crystal Oscillator | |
24 | |
±25 | |
±3 | |
15 | |
55 | |
LVCMOS | |
2.97 | |
3.63 | |
3.3 | |
-40 | |
85 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |