Nuvoton Technology CorporationISD15108FYIVoice Record and Playback
480s Voice Record and Playback 80kOhm 3.3V 48-Pin LQFP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4 | |
8(Typ) | |
480(Typ) | |
100 | |
80(Typ) | |
1 | |
I2S|SPI | |
2.7 | |
3.6 | |
3.3 | |
40(Max) | |
30(Max) | |
360(Max) | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |