Top Searched
Nuvoton Technology CorporationISD15D00YYIVoice Record and Playback
80kOhm 3.3V/5V Automotive AEC-Q100 32-Pin QFN EP
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
8000 | |
32 | |
100 | |
80 | |
I2S|SPI | |
2.7 | |
5.5 | |
3.3|5 | |
30(Max) | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |