Nuvoton Technology CorporationISD1616BSYRVoice Record and Playback
30s Voice Record and Playback 160kOhm 2.5V/3.3V/5V 16-Pin SOIC
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
8 | |
12 | |
30 | |
100 | |
160 | |
1 | |
2.4 | |
5.5 | |
2.5|3.3|5 | |
20(Max) | |
20(Max) | |
670 | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |