Nuvoton Technology CorporationISD1790PYVoice Record and Playback
180s Voice Record and Playback 160kOhm 2.5V/3.3V/5V 28-Pin PDIP
Compliant | |
EAR99 | |
LTB | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
7 | |
8 | |
12 | |
180 | |
100 | |
160 | |
1 | |
SPI | |
2.4 | |
5.5 | |
2.5|3.3|5 | |
20 | |
20 | |
670 | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.81 |
Package Width | 13.72 |
Package Length | 36.83 |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | PDIP |
28 | |
Lead Shape | Through Hole |