Nuvoton Technology CorporationISD2115AYYIVoice Record and Playback
15s Voice Record and Playback 3.3V 20-Pin QFN EP
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
8 | |
8 | |
15 | |
1 | |
SPI | |
2.7 | |
3.6 | |
3.3 | |
400(Max) | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |