Nuvoton Technology CorporationISD4003-04MPYVoice Record and Playback
240s Voice Record and Playback 28-Pin PDIP
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
8 | |
240 | |
3.4 | |
100 | |
1 | |
CMOS | |
SPI | |
2.7 | |
3.3 | |
25 | |
15 | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.81 mm |
Package Width | 13.72 mm |
Package Length | 36.83 mm |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | PDIP |
28 | |
Lead Shape | Through Hole |