EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Maximum Sampling Frequency (kHz) | 8 |
Maximum Record Duration (s) | 480 |
Typical Filter Pass Band (kHz) | 3.4 |
Message Retention (Year) | 100 |
Total Harmonic Distortion (%) | 1 |
Process Technology | CMOS |
Interface Type | SPI |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 3.3 |
Typical Record Current (mA) | 25 |
Typical Playback Current (mA) | 15 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Mounting | Through Hole |
Package Height | 3.81 mm |
Package Width | 13.72 mm |
Package Length | 36.83 mm |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 28 |
Lead Shape | Through Hole |