Top Searched
Nuvoton Technology CorporationISD5104SYRVoice Record and Playback
240s Voice Record and Playback Automotive 28-Pin SOIC
Compliant | |
EAR99 | |
LTB | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
10 | |
8 | |
240 | |
3.4 | |
100 | |
1 | |
I2C | |
2.7 | |
3.3 | |
12 | |
30 | |
15 | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.49 |
Package Width | 8.41 |
Package Length | 18.11 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC |
28 | |
Lead Shape | Gull-wing |