EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
Type | Current Sense Amplifier |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input |
Maximum Voltage Gain Range (dB) | <35 |
Maximum Voltage Gain (dB) | 26.02(Typ) |
Minimum CMRR Range (dB) | 105 to 120 |
Minimum CMRR (dB) | 105 |
Minimum PSRR (dB) | 90 |
Maximum Input Offset Voltage (mV) | 3@12V |
Maximum Operating Supply Voltage (V) | 28 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 12|15|18|24|3|5|9 |
Maximum Single Supply Voltage (V) | 28 |
Maximum Input Bias Current (uA) | 6@12V |
Maximum Supply Current (mA) | 0.062@12V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Power Supply Type | Single |