EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Function | Line Receiver |
Data Rate | 20Mbps(Min) |
Receiver Communication Type | RS-422|RS-485 |
Interface Standards | RS-422|RS-485 |
Data Transmission Topology | Multidrop|Multipoint |
Number of Receivers | 4 |
Receiver Signal Type | Differential |
Number of Receivers per Line | 128@RS-485|40@RS-422 |
Driving Mode | 3-State |
Number of Receiver Enables | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Power Supply Type | Single |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 5.5 |
Isolation | No |
Packaging | Tape and Reel |