EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Single SPDT |
Switch Architecture | SPDT |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 29(Typ)@2.7V |
Maximum Turn-Off Time (ns) | 12(Typ)@2.7V |
Maximum Frequency (25°C) @ Vcc (MHz) | 190(Typ)@3.6V|190(Typ)@5.5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Typical Supply Current (mA) | 0.000075@5.5V |
Maximum Supply Current (mA) | 0.0001@5.5V |
Maximum Low Level Output Current (mA) | 300 |
Maximum High Level Output Current (mA) | 300 |
Maximum On Resistance (Ohm) | 1.2@3V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |