EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±0.2 |
Process Technology | CMOS |
Output Type | Adjustable |
Output Voltage (V) | 0.8 to 5 |
Maximum Output Current (A) | 1 |
Minimum Input Voltage (V) | 2.2 |
Maximum Input Voltage (V) | 6 |
Maximum Dropout Voltage @ Current (V) | 0.212@1A |
Line Regulation | 1% |
Load Regulation | -1%(Min) |
Typical Ground Current @ Full Load (mA) | 7 |
Junction to Ambient | 45°C/W |
Junction to Case | 4°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |