Inventek SystemsISM43340-L77Combo Wireless Modules
WLAN+BT Module 2400MHz/5000MHz 77-Pin LGA Module
Compliant | |
Active | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
WLAN+BT | |
Module | |
150 | |
2400(Typ)|5000(Typ) | |
2400(Typ) | |
SPI/UART | |
Commercial | |
Bluetooth v4.0(BLE) | |
IEEE 802.11a/b/g/n | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 13.3 |
Package Length | 14.5 |
PCB changed | 77 |
Standard Package Name | LGA |
Supplier Package | LGA Module |
77 |