Inventek SystemsISM43340-M4G-L44-10UFCombo Wireless Modules
WLAN+BT Module 2400MHz to 2497MHz/4900MHz to 5845MHz 44-Pin LGA Bag
Compliant | |
EAR99 | |
Active | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
WLAN+BT | |
Module | |
72.2 | |
2400 to 2497|4900 to 5845 | |
UART | |
-40 | |
85 | |
Bag | |
Bluetooth v4.0(BLE) | |
IEEE 802.11a/b/g/n | |
Mounting | Surface Mount |
Package Height | 2.5 |
Package Width | 14.7 |
Package Length | 34.22 |
PCB changed | 44 |
Standard Package Name | LGA |
Supplier Package | LGA |
44 |