Inventek SystemsISM43362-M3G-L44-E-C3.5.2.4
Module 802.11b/g/n 2.497GHz 65000Kbps 44-Pin LGA
Compliant | |
5A992C | |
Obsolete | |
8517.62.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
IEEE 802.11b/g/n | |
Module | |
16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|QPSK | |
11000@b|54000@g|65000@n | |
Single Mode | |
2400 | |
2497 | |
2.4GHz | |
SPI/UART/USB | |
3.135 | |
3.3 | |
3.465 | |
On Board | |
Yes | |
64bit WEP/128bit WEP/WPA/WPA2 | |
-35 | |
80 | |
Mounting | Surface Mount |
Package Width | 14.5 |
Package Length | 30 |
PCB changed | 44 |
Standard Package Name | LGA |
Supplier Package | LGA |
44 |