EU RoHS | Compliant |
ECCN (US) | 5A992.c |
Part Status | NRND |
HTS | 8517.62.00.90 |
Automotive | Unknown |
PPAP | Unknown |
Technology | IEEE 802.11a/b/g/n/ac |
Style | Module |
Modulation Technique | 16QAM|64QAM|CCK|DBPSK|DQPSK|DSSS|OFDM |
Solutions | ISM/UNII |
Maximum Data Rate (Kbps) | 150000 |
Band Mode | Dual Mode |
Minimum Operating Frequency (MHz) | 2400|5180 |
Maximum Operating Frequency (MHz) | 2484|5825 |
ISM Band | 2.4GHz |
Typical Sensitivity | -96dbm |
Interface | ADC/GPIO/I2C/I2S/PWM/SDIO/SPI/UART/USB |
Maximum Output Power | 17dBm |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Processing Unit Type | Microprocessor |
Wi-Fi Compliant | Yes |
Wi-Fi Direct | No |
Security | WEP/WPA/WPA2 |
Operation Mode | Infrastructure |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 11 |
Package Length | 11 |
PCB changed | 170 |
Standard Package Name | LGA |
Supplier Package | LGA |
Pin Count | 170 |
Lead Shape | No Lead |