Texas InstrumentsISO1050DUBController Area Network - CAN Transceivers
CAN 1Mbps 3.3V/5V 8-Pin SOP Tube
EAR99 | |
LTB | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.35(Max) |
Package Width | 6.67(Max) |
Package Length | 9.55(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |