Texas InstrumentsISO121GSpecial Purpose Amplifiers
SP Amp ISOL Amp Single ±18V 16-Pin SBCDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 2.35 |
Package Width | 15.11 |
Package Length | 50.93 |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
16 | |
Lead Shape | Through Hole |
This isolation amplifier ISO121G differential amplifier from Texas Instruments uses a combination of two amplifiers to amplify audio signals. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |