Texas InstrumentsISO122JU/1KSpecial Purpose Amplifiers
SP Amp ISOL Amp Single ±18V 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Isolation Amplifier | |
1 | |
1 | |
<35 | |
0(Typ) | |
15@±15V | |
50@±15V | |
±18 | |
30 to 50 | |
±4.5 | |
±15 | |
±18 | |
0.2(Typ)@±15V | |
-25 | |
85 | |
Tape and Reel | |
Dual | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |