ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | I2C |
Number of Channels per Chip | 2 |
Maximum Data Rate | 1Mbps |
Maximum Fall Time (ns) | 100 |
Maximum Pulse Width Distortion (ns) | 123 |
Output Type | Open Drain |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Propagation Delay Time (tPHL) (ns) | 181 |
Minimum Isolation Voltage (Vrms) | 2500 |
Maximum Propagation Delay Time (tPLH) (ns) | 68 |
Maximum Power Dissipation (mW) | 85 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Forward/Reverse Channels | 1/1 |
Minimum Common Mode Rejection (kV/us) | 25 |
Coupling Type | Capacitive Coupling |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |