ISO1H812GAUMA1|INFINEON|simage
ISO1H812GAUMA1|INFINEON|limage
Current Limit Switches

ISO1H812GAUMA1

Current Limit SW 1-IN 8-OUT 3V to 5.5V 0.625A 36-Pin DSO T/R

Infineon Technologies AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    1
  • Number of Outputs
    8
  • Maximum Output Current (A)
    0.625
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    5.5
  • Switch On Resistance (mOhm)
    150
  • Maximum Power Dissipation (mW)
    3300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.25
  • Package Width
    11
  • Package Length
    15.9
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    36
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources