Texas InstrumentsISO35TEVM-434
ISO35T Bus Line Transceiver Evaluation Board
RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The smaller EVM version shows the customer the spaced required for their design. This circuit provides an isolated, 20 Mbps. 3.3V to 3.3V RS-485 interface using the ISO35T, isolated RS-485 transceiver and the TPS76333 high accuracy linear regulator. This circuit achieves signal and power isolation and at the same time decreases space and power consumption.
Dev Kit Features
- 4000V peak Isolation
- Bus pin ESD protection
- 16KV HBM between bus pins and GND2
- 6KV HBM between bus pins and GND1 - 1/8 unit load - up to 256 nodes on a bus
- Designed to RS-485 and RS-422 applications
- Signaling rates up to 1 Mbps
- Thermal shutdown protection
- Low bus capacitance 16 pF (typ)
- 50 KV/us typical transient immunity
- UL 1577, IEC 60747-5-2 (VDE 0884, Rev. 2) approval pending
- Fail-safe receiver for bus open, short or idle
- Logic inputs are 5V tolerant
Kit Includes
- SLUU470, ISO35T EVM-434 Description. (Rev. B)
- SLLSE26, Isolated 3V 485 Transceiver with integrated transformer driver (Rev. C)
Dev Kit Additional Information