Texas InstrumentsISO35TEVM
ISO35T Bus Line Transceiver Evaluation Board
RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
It is used to evaluate the ISO1176T PROFIBUS Transceiver, the ISO35T RS-485 transceiver, or ISO3086T RS-485 Transceiver. Because the devices are similar transceivers, and the printed-circuit board is the same for all three EVMs, this manual can be used for all three devices.The EVM can be used to evaluate the device parameters while acting as a guide for the board layout. The board alllows for the connection of 50 ohm coaxial cables via QuiteZone connectors. It also provides easy connection points for oscilloscope probes. Banana jacks are provided for the connection of a dc power supply. These features provide the designer with a tool for evaluation and the successful design of an end-product.
Dev Kit Features
-4000 Vpeak Isolation
-Bus-Pin ESD Protection
-- 16 kV HBM Betweent Bus-Pins and GND2
-- 6 kV HBM Between Bus-Pins and GND1
-1/8 unit Load - Up to 256 Nodes on a Bus
-Designed for RS-458 and RS-422 Applications
-Signaling Rates up to 1 Mbps
-Thermal Shutdown Protection
-Low Bus Capacitance - 16 pF (Typ)
-50 kV/us Typical Transient Immunity
-UL 1577, IEC 60747-5-2 (VDE0884, Rev. 2)
-Fail-safe Receiver for Bus Open, Short, Idle
-Logic Inputs are 5-V TolerantKit Includes
-SLLSE26, Isolated 3V 485 Transceiver with integrated transformer driver (Rev. C)
Dev Kit Additional Information
http://download.siliconexpert.com/pdfs/2013/3/17/12/26/16/998/txn_/manual/3sllse26c.pdf