EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | General Purpose |
Process Technology | CMOS |
Number of Channels per Chip | 6 |
Maximum Data Rate | 50Mbps |
Maximum Rise Time (ns) | 4.5 |
Maximum Fall Time (ns) | 4.5 |
Maximum Pulse Width Distortion (ns) | 7 |
Output Type | Logic |
Maximum Operating Supply Voltage (V) | 1.89|5.5 |
Minimum Operating Supply Voltage (V) | 1.71|2.25 |
Maximum Propagation Delay Time (tPHL) (ns) | 18 |
Minimum Isolation Voltage (Vrms) | 5000 |
Maximum Propagation Delay Time (tPLH) (ns) | 18 |
Maximum Working Insulation Voltage | 2121Vp |
Maximum Output Current Drive (mA) | 15 |
Maximum Power Dissipation (mW) | 197 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Forward/Reverse Channels | 5/1 |
Minimum Common Mode Rejection (kV/us) | 50 |
Supplier Temperature Grade | Automotive |
Coupling Type | Capacitive Coupling |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |