Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
3 | |
150Mbps | |
2(Typ) | |
2(Typ) | |
2 | |
Logic | |
5.5 | |
3.15 | |
34 | |
2500 | |
34 | |
560Vp | |
22 | |
220 | |
-40 | |
125 | |
Tape and Reel | |
3/0 | |
25 | |
±1@CDM/±4@HBM/±0.2@MM | |
Capacitive Coupling | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |