Texas InstrumentsISO7761FQDWRQ1Digital Isolators
Digital Isolator CMOS 6-CH 100Mbps Automotive AEC-Q100 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 |
EDA / CAD Models |