Texas InstrumentsISO7820FDWRDigital Isolators
Digital Isolator CMOS 2-CH 100Mbps Medical 16-Pin SOIC T/R
Compliant | |
3A001a.2.c. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |